Part Details for DV14-250MB-3K by Panduit Corp
Results Overview of DV14-250MB-3K by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DV14-250MB-3K Information
DV14-250MB-3K by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DV14-250MB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG M 22.9mm 7.6mm Nickel Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for DV14-250MB-3K
DV14-250MB-3K CAD Models
DV14-250MB-3K Part Data Attributes
|
DV14-250MB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV14-250MB-3K
Panduit Corp
TAB Terminal
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 14 AWG |