Part Details for DV14-250B-3K by Panduit Corp
Overview of DV14-250B-3K by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DV14-250B-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7418
|
Newark | Female Disconnect, Vinyl Barrel Insulated, 16 - 14 Awg, .250 X .032 Tab Size, Butted Seam Rohs Compliant: Yes |Panduit DV14-250B-3K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3330 | Buy Now |
DISTI #
07AH7417
|
Newark | Female Disconnect, Vinyl Barrel Insulated, 16 - 14 Awg, .250 X .032 Tab Size, Butted Seam Rohs Compliant: Yes |Panduit DV14-250B-3K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3650 | Buy Now |
DISTI #
298-11417-1-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9765 In Stock |
|
$0.2815 / $0.4100 | Buy Now |
DISTI #
DV14-250B-3K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.1mm 7.4mm Tin Strip on Reel - Tape and Reel (Alt: DV14-250B-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2104 | Buy Now |
DISTI #
644-DV14-250B-3K
|
Mouser Electronics | Terminals DISCO FEMALE VINYL BARREL- RoHS: Compliant | 797 |
|
$0.2520 / $0.3800 | Buy Now |
DISTI #
71091345
|
RS | Quick Disconnect Terminal, Tab Size 0.250 x 0.032in, Wire Size 14AWG, DV Series | Panduit DV14-250B-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2445 |
|
$0.2600 / $0.3880 | Buy Now |
DISTI #
PANDV14-250B-3K
|
Heilind Electronics | FEMALE DISCONNECT, VINYL BARREL INSULATE | Americas - 40500 in Stock |
|
$0.1521 / $0.1595 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. RoHS: Compliant |
9000 In Stock 783000 Factory Stock |
|
$0.2499 / $0.2537 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
DV14-250B-3K
|
TTI | Terminals DISCO FEMALE VINYL BARREL- RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2200 / $0.2430 | Buy Now |
Part Details for DV14-250B-3K
DV14-250B-3K CAD Models
DV14-250B-3K Part Data Attributes
|
DV14-250B-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV14-250B-3K
Panduit Corp
Push-On Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |