Part Details for DV14-205B-M by Panduit Corp
Overview of DV14-205B-M by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-5BCPZ-REEL7 | Analog Devices | 12/24-Output Clock Generator | |
ADUM6020-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 500mW pw | |
EV1HMC8205BF10 | Analog Devices | Eval Board Assembly |
Price & Stock for DV14-205B-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71405657
|
RS | Female Disconnect, Vinyl Insulated, 14 - 16 Awg, Blue | Panduit DV14-205B-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1990 / $0.2850 | RFQ |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187/0.205 x 0.032" (4.7/5.2 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant | Alternative Product Available |
|
$0.2166 / $0.2860 | Buy Now |
|
Master Electronics | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187/0.205 x 0.032" (4.7/5.2 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant | Alternative Product Available |
|
$0.2166 / $0.2860 | Buy Now |
Part Details for DV14-205B-M
DV14-205B-M CAD Models
DV14-205B-M Part Data Attributes
|
DV14-205B-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV14-205B-M
Panduit Corp
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |