Part Details for DV14-205B-C by Panduit Corp
Overview of DV14-205B-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV14-205B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0490
|
Newark | Female Disconnect Vinyl Insulated, Tab Size .205" X .032", 12 -10 Awg, Color-Blue, Length .75", Width .23", Heigth.12", Voltage Rating 600V Max, Max Temp Rating 105 Degrees C, Ul Listed, Csa Certified Rohs Compliant: Yes |Panduit DV14-205B-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-19727-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
457 In Stock |
|
$0.9200 / $1.0400 | Buy Now |
DISTI #
71405656
|
RS | Female Disconnect, Vinyl Insulated, 14 - 16 Awg, Blue | Panduit DV14-205B-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187/0.205 x 0.032" (4.7/5.2 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. RoHS: Compliant |
200 In Stock |
|
$0.8670 / $2.0700 | Buy Now |
DISTI #
51577240
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 18.9mm Tin Bottle Min Qty: 100 Package Multiple: 100 Date Code: 1437 | Americas - 200 |
|
$1.3264 / $2.7417 | Buy Now |
DISTI #
000000000000621890
|
Sager | Terminals Fem Disc vinyl barrel insul | 0 |
|
Buy Now | |
|
Master Electronics | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187/0.205 x 0.032" (4.7/5.2 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. RoHS: Compliant |
200 In Stock |
|
$0.8670 / $2.0700 | Buy Now |