Part Details for DV14-205B-3K by Panduit Corp
Results Overview of DV14-205B-3K by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DV14-205B-3K Information
DV14-205B-3K by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDB227093205BP | Amphenol Communications Solutions | Rugged D-Sub Accessory, Input Output Connectors, Dust Cover, for 9 Pin Harsh D-sub | |
101269330808205BLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 16P20S | |
PGA205BU | Texas Instruments | Programmable Gain Instrumentation Amplifier 16-SOIC -40 to 85 |
Price & Stock for DV14-205B-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9232
|
Newark | Female Disconnect Vinyl Barrel Insulated, Funnel Entry With Plastic Insulation Crimp And Internal Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$876.1200 / $1,005.4800 | Buy Now |
DISTI #
298-DV14-205B-3KCT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3046 / $0.4500 | Buy Now |
DISTI #
DV14-205B-3K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.6mm 6.4mm Tin Strip on Reel - Tape and Reel (Alt: DV14-205B-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$229.3400 | Buy Now |
DISTI #
644-DV14-205B-3K
|
Mouser Electronics | Terminals Fem Disc vinyl barrel insul RoHS: Compliant | 0 |
|
$0.2730 / $0.3110 | Order Now |
DISTI #
PANDV14-205B-3K
|
Heilind Electronics | Female Disconnect, vinyl barrel insulate | Americas - 0 in Stock |
|
$0.1659 / $0.1739 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated... more RoHS: Compliant | 21000 Factory Stock |
|
$0.2290 / $0.2670 | Buy Now |
DISTI #
000000000000621889
|
Sager | Terminals Fem Disc vinyl barrel insul Min Qty: 3000 | 0 |
|
$0.1482 / $0.1558 | Buy Now |
|
Master Electronics | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated... more RoHS: Compliant | 21000 Factory Stock |
|
$0.2290 / $0.2670 | Buy Now |