Part Details for DV14-187B-C by Panduit Corp
Overview of DV14-187B-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DV14-187B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B9970
|
Newark | Female Disconnect, 4.8Mm, 14Awg, Red, Product Range:Dv-B Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.8Mm X 0.8Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DV14-187B-C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9060 / $0.9860 | Buy Now |
DISTI #
298-14415-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9414 | Buy Now |
DISTI #
DV14-187B-C
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.1mm 5.8mm Tin - Bulk (Alt: DV14-187B-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6231 | Buy Now |
DISTI #
644-DV14-187B-C
|
Mouser Electronics | Terminals 16-14 .187X.032 DISC RoHS: Compliant | 428 |
|
$0.8200 / $1.0700 | Buy Now |
DISTI #
71263187
|
RS | Female Disconnect, vinyl barrel insulated, 16-14 AWG, Blue | Panduit DV14-187B-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $1.0700 | RFQ |
DISTI #
PANDV14-187B-C
|
Heilind Electronics | Female Disconnect, vinyl barrel insulate | Americas - 0 in Stock |
|
$0.8194 / $0.8590 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. RoHS: Compliant |
700 In Stock 500 Factory Stock |
|
$0.9450 / $1.2840 | Buy Now |
DISTI #
67508919
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 19.1mm Tin Bottle Min Qty: 100 Package Multiple: 100 Date Code: 2315 | Americas - 700 |
|
$1.3155 / $1.6954 | Buy Now |
DISTI #
DV14-187B-C
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.1mm 5.8mm Tin - Bulk (Alt: DV14-187B-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6231 | Buy Now |
DISTI #
000000000000621885
|
Sager | Terminals 16-14 .187X.032 DISC Min Qty: 500 | 0 |
|
$0.6495 / $0.7397 | Buy Now |