Part Details for DV10-250M-D by Panduit Corp
Overview of DV10-250M-D by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV10-250M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70537792
|
RS | Male Disconnect, tab size of 0.250 X 0.032", 12-10 AWG, Yellow | Panduit DV10-250M-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4310 / $0.6160 | RFQ |
|
Onlinecomponents.com | The vibration resistant male disconnect is made of copper and is nickel-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.98" (24.9 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a brazed seam barrel. It comes in boxes of 500. RoHS: Compliant |
341 In Stock |
|
$0.4468 / $0.8300 | Buy Now |
DISTI #
62494487
|
Verical | Quick Disconnect Terminal 10-12AWG Copper Yellow M 24.9mm Nickel Box RoHS: Compliant Min Qty: 80 Package Multiple: 40 Date Code: 1401 | Americas - 320 |
|
$1.0673 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 406 |
|
$0.4680 / $1.0029 | Buy Now |
|
Master Electronics | The vibration resistant male disconnect is made of copper and is nickel-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.98" (24.9 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a brazed seam barrel. It comes in boxes of 500. RoHS: Compliant |
341 In Stock |
|
$0.4468 / $0.8300 | Buy Now |