Part Details for DV10-250C-2K by Panduit Corp
Overview of DV10-250C-2K by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DV10-250C-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9225
|
Newark | Term, Female Disconnect, Ylw, 12-10Awg, Product Range:Reel Smart Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.3Mm X 0.8Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit DV10-250C-2K Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$1,113.9300 / $1,278.4000 | Buy Now |
DISTI #
298-11416-1-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5085 In Stock |
|
$0.5853 / $0.8100 | Buy Now |
DISTI #
DV10-250C-2K
|
Avnet Americas | Quick Disconnect Terminal 10-14AWG F 24.1mm 7.4mm Tin Reel - Tape and Reel (Alt: DV10-250C-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4374 | Buy Now |
DISTI #
644-DV10-250C-2K
|
Mouser Electronics | Terminals Female Disc compressor tab vinyl RoHS: Compliant | 0 |
|
$0.5860 / $0.8100 | Order Now |
DISTI #
71091341
|
RS | Female Disconnect, tab size of 0.250 X 0.032", 12-10 AWG, Yellow Nylon | Panduit DV10-250C-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.5400 / $0.8060 | Buy Now |
DISTI #
PANDV10-250C-2K
|
Heilind Electronics | FEMALE DISCONNECT, COMPRESSOR TAB, VINYL | Americas - 0 in Stock |
|
$0.3164 / $0.3317 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 2000. RoHS: Compliant |
2000 In Stock 82000 Factory Stock |
|
$0.5190 / $0.5270 | Buy Now |
DISTI #
69709997
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2319 | Americas - 2000 |
|
$0.7319 | Buy Now |
DISTI #
DV10-250C-2K
|
TTI | Terminals Female Disc compressor tab vinyl RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5090 / $0.5190 | Buy Now |
DISTI #
DV10-250C-2K
|
Avnet Americas | Quick Disconnect Terminal 10-14AWG F 24.1mm 7.4mm Tin Reel - Tape and Reel (Alt: DV10-250C-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4374 | Buy Now |
Part Details for DV10-250C-2K
DV10-250C-2K CAD Models
DV10-250C-2K Part Data Attributes:
|
DV10-250C-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV10-250C-2K
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 10 AWG |