There are no models available for this part yet.
Overview of DV 5214/2 N by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
85214AGLFT | Renesas Electronics Corporation | Low Skew,1-to-5 Differential-to-HSTL Fanout Buffer |
Price & Stock for DV 5214/2 N by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DV5214/2N
|
Avnet Americas | DC Fan Ball Bearing 24V 20.4W 5000RPM 158.9CFM 56dB Flange Mount - Bulk (Alt: DV5214/2N) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7120 / $110.0770 | Buy Now | |
DISTI #
DV5214N
|
Avnet Americas | DC Fan Ball Bearing 24V 20.4W 5000RPM 158.9CFM 56dB Flange Mount - Bulk (Alt: DV5214N) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$66.6880 / $108.3846 | Buy Now | |
DISTI #
9694340094
|
Avnet Abacus | DC Fan Ball Bearing 24V 20.4W 5000RPM 158.9CFM 56dB Flange Mount (Alt: 9694340094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |