Part Details for DUXL30D by Honeywell Microelectronics & Precision Sensors
Overview of DUXL30D by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DUXL30D
DUXL30D CAD Models
DUXL30D Part Data Attributes
|
DUXL30D
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
DUXL30D
Honeywell Microelectronics & Precision Sensors
Peizoresistive Sensor, Differential, 0Psi Min, 1.08Psi Max, 1-6V, Rectangular, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Body Breadth | 7.1 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | CERAMIC, METAL-SEALED | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 1V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.08 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensitivity (mV/V) | 5 mV/V | |
Sensors/Transducers Type | PRESSURE SENSOR,PEIZORESISTIVE | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |