Part Details for DUS-10.5/0.68/4.4 by Feryster
Overview of DUS-10.5/0.68/4.4 by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUS-10.5/0.68/4.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DUS-10.5/0.68/4.4
|
TME | Inductor: wire with current compensation, THT, 0.68mH, 4.4A, 18Ω Min Qty: 1 | 0 |
|
$1.0000 / $1.6400 | RFQ |