Part Details for DURF840 by Littelfuse Inc
Overview of DURF840 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DURF840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6474
|
Newark | Rectifier, Single, 8A, 400V, Ito-220Ac, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:45Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Littelfuse DURF840 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
F7343-ND
|
DigiKey | DIODE GEN PURP 400V 8A ITO220AC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
11000 In Stock |
|
$0.6715 / $1.6100 | Buy Now |
DISTI #
576-DURF840
|
Mouser Electronics | Rectifiers 8A 400V RoHS: Compliant | 0 |
|
$0.7650 | Order Now |
DISTI #
DURF840
|
TTI | Rectifiers 8A 400V RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6700 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST SINGLE 8A 400V ITO220AC THT | 0 |
|
$1.4814 / $1.6295 | RFQ |
Part Details for DURF840
DURF840 CAD Models
DURF840 Part Data Attributes:
|
DURF840
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DURF840
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AC, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DURF840
This table gives cross-reference parts and alternative options found for DURF840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DURF840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YG981S6R | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220F, 2 PIN | Fuji Electric Co Ltd | DURF840 vs YG981S6R |
SDURF840 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DURF840 vs SDURF840 |