Part Details for DURF1040CT by Littelfuse Inc
Overview of DURF1040CT by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DURF1040CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6468
|
Newark | Rectifier, Dual, 10A, 400V, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:45Ns, Forward Surge Rohs Compliant: Yes |Littelfuse DURF1040CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8070 / $1.8100 | Buy Now |
DISTI #
F7337-ND
|
DigiKey | DIODE ARRAY GP 400V 5A ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
19959 In Stock |
|
$0.7704 / $1.7800 | Buy Now |
DISTI #
576-DURF1040CT
|
Mouser Electronics | Rectifiers 5A 400V Common Cathode RoHS: Compliant | 0 |
|
$0.7400 | Order Now |
|
Future Electronics | 400V 10A ULTRAFAST RECTIFIER DUR SERIES RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7250 / $0.8550 | Buy Now |
|
Future Electronics | 400V 10A ULTRAFAST RECTIFIER DUR SERIES RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7250 / $0.8550 | Buy Now |
DISTI #
DURF1040CT
|
TTI | Rectifiers 5A 400V Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7400 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST DUAL CAT. 2x5A 400V ITO220AB THT | 0 |
|
$1.6333 / $1.7966 | RFQ |
Part Details for DURF1040CT
DURF1040CT CAD Models
DURF1040CT Part Data Attributes:
|
DURF1040CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DURF1040CT
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DURF1040CT
This table gives cross-reference parts and alternative options found for DURF1040CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DURF1040CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YG982C4R | Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220F, 3 PIN | Fuji Electric Co Ltd | DURF1040CT vs YG982C4R |
MURF1640CT | Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DURF1040CT vs MURF1640CT |
SDURF1640CT | Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DURF1040CT vs SDURF1640CT |