-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7330-ND
|
DigiKey | DIODE GEN PURP 600V 60A TO247AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
193 In Stock |
|
$3.3645 / $6.3300 | Buy Now |
DISTI #
576-DUR6060W
|
Mouser Electronics | Rectifiers 60A 600V RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 32 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 25 |
|
$2.0000 / $3.2000 | Buy Now | |
|
Quest Components | 420 |
|
$1.5840 / $3.8400 | Buy Now | |
DISTI #
DUR6060W
|
TTI | Rectifiers 60A 600V RoHS: Compliant Min Qty: 21000 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$5.4300 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST SINGLE 60A 600V TO247AC THT | 0 |
|
$7.2342 / $7.9576 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DUR6060W
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DUR6060W
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DUR6060W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DUR6060W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDUR6060W | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DUR6060W vs SDUR6060W |