-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-247AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6479
|
Newark | Rectifier, Single, 60A, 1.2Kv, To-247Ac, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Forward Current If(Av):60A, Diode Configuration:Single, Forward Voltage Vf Max:3.5V, Reverse Recovery Time Trr Max:100Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Littelfuse DUR60120W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$4.6900 / $8.4900 | Buy Now |
DISTI #
F7327-ND
|
DigiKey | DIODE GEN PURP 1.2KV 60A TO247AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
20857 In Stock |
|
$4.4270 / $8.3300 | Buy Now |
DISTI #
576-DUR60120W
|
Mouser Electronics | Rectifiers 60A 1200V RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$7.0818 / $11.4840 | Buy Now | |
DISTI #
DUR60120W
|
TTI | Rectifiers 60A 1200V Min Qty: 21000 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$7.1400 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST SINGLE 60A 1200V TO247AC THT | 0 |
|
$9.5117 / $10.4629 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DUR60120W
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DUR60120W
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 650 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |