Part Details for DUR3060CT by Littelfuse Inc
Overview of DUR3060CT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DUR3060CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2931
|
Newark | 600V 30A Ultrafast Rectifier Dur Series/ Tube |Littelfuse DUR3060CT Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
F7326-ND
|
DigiKey | DIODE ARRAY GP 600V 15A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2951 In Stock |
|
$1.5439 / $2.3200 | Buy Now |
DISTI #
576-DUR3060CT
|
Mouser Electronics | Rectifiers 15A 400V Common Cathode RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
DISTI #
DUR3060CT
|
TTI | Rectifiers 15A 400V Common Cathode Min Qty: 20000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.5400 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST DUAL CAT. 2x15A 600V TO220AB THT | 0 |
|
$3.4270 / $3.7697 | RFQ |
Part Details for DUR3060CT
DUR3060CT CAD Models
DUR3060CT Part Data Attributes:
|
DUR3060CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DUR3060CT
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.03 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DUR3060CT
This table gives cross-reference parts and alternative options found for DUR3060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DUR3060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDUR3060CT-A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | DUR3060CT vs SDUR3060CT-A |