Part Details for DUR2030CT by Littelfuse Inc
Overview of DUR2030CT by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DUR2030CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6476
|
Newark | Rectifier, Dual, 20A, 300V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:45Ns, Forward Surge Rohs Compliant: Yes |Littelfuse DUR2030CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9940 / $2.2400 | Buy Now |
DISTI #
F7324-ND
|
DigiKey | DIODE ARRAY GP 300V 10A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1 In Stock |
|
$0.9497 / $2.1900 | Buy Now |
DISTI #
576-DUR2030CT
|
Mouser Electronics | Rectifiers 10A 300V Common Cathode RoHS: Compliant | 0 |
|
$0.9490 | Order Now |
|
Future Electronics | 300V, 20A,3-Pin(3+Tab) TO-220AB.50 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8950 / $1.0500 | Buy Now |
|
Future Electronics | 300V, 20A,3-Pin(3+Tab) TO-220AB.50 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8950 / $1.0500 | Buy Now |
DISTI #
DUR2030CT
|
TTI | Rectifiers 10A 300V Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1400 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST DUAL CAT. 2x10A 300V TO220AB THT | 0 |
|
$2.0171 / $2.2188 | RFQ |
Part Details for DUR2030CT
DUR2030CT CAD Models
DUR2030CT Part Data Attributes:
|
DUR2030CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DUR2030CT
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |