Part Details for DUR14C2 by SunLED Group
Results Overview of DUR14C2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DUR14C2 Information
DUR14C2 by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DUR14C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3267-DUR14C2-ND
|
DigiKey | 0.56" HE RED DUAL DISPLAY Min Qty: 40 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
160 In Stock |
|
$1.5600 / $1.8000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for DUR14C2
DUR14C2 CAD Models
DUR14C2 Part Data Attributes
|
DUR14C2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
DUR14C2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, ROHS COMPLIANT PACKAGE-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |