Part Details for DUMMY 1 by NIC Components Corp
Overview of DUMMY 1 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUMMY 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C1153J000
|
Avnet Americas | FILM CAP MKT BOX 0.015MF 5% 100VDC LS 5MM - Bulk (Alt: B32529C1153J000) Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0713 | Buy Now |