Part Details for DUM-5246L-R by PUI Audio
Overview of DUM-5246L-R by PUI Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUM-5246L-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | Mic Uni-Directional 2200Ohm -46�3dB 10Vdc Round Solder Pad RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for DUM-5246L-R
DUM-5246L-R CAD Models
DUM-5246L-R Part Data Attributes
|
DUM-5246L-R
PUI Audio
Buy Now
|
Compare Parts:
DUM-5246L-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |