Part Details for DUG14A2 by SunLED Group
Results Overview of DUG14A2 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DUG14A2 Information
DUG14A2 by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DUG14A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for DUG14A2
DUG14A2 CAD Models
DUG14A2 Part Data Attributes
|
DUG14A2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
DUG14A2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |
DUG14A2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a soldering time of 3-5 seconds. It's essential to follow the recommended soldering profile to prevent damage to the LED.
-
While the DUG14A2 is suitable for indoor use, it's not recommended for outdoor applications due to its lack of environmental protection. If you need an LED indicator for outdoor use, consider using a component with a higher IP rating or additional protection measures.
-
The maximum allowable voltage for the DUG14A2 is 5V. Exceeding this voltage may damage the LED or reduce its lifespan. Ensure that your circuit design does not exceed the recommended voltage rating.
-
The DUG14A2 is sensitive to electrostatic discharge (ESD). To prevent damage, handle the component with ESD-protective equipment, such as wrist straps or mats, and ensure that your production environment is ESD-controlled.
-
Store the DUG14A2 in a dry, cool place with a temperature range of 10°C to 30°C (50°F to 86°F) and humidity below 60%. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures.