Part Details for DUB01CD4810V by Carlo Gavazzi Holding AG
Overview of DUB01CD4810V by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUB01CD4810V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7965
|
Newark | 24/48V Voltage Level Relay |Carlo Gavazzi DUB01CD4810V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.4800 / $198.2600 | Buy Now |
DISTI #
225-DUB01CD4810V
|
Mouser Electronics | Industrial Relays 24/48V VOLTAGE LEVEL RELAY RoHS: Compliant | 4 |
|
$158.1000 / $177.6500 | Buy Now |
DISTI #
70014519
|
RS | Relay, Monitoring, DIN Rail, SPDT, Supply: 24-48VAC/VDC, Measures: 0.1-10VAC/VDC | Carlo Gavazzi Inc. DUB01CD4810V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$143.5400 / $179.4300 | RFQ |
|
Onlinecomponents.com | VOLTAGE LEVEL RELAY REV.4 RoHS: Compliant |
6 In Stock |
|
$149.6000 / $174.4900 | Buy Now |
DISTI #
82782457
|
Verical | DUB01CD4810V Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$133.2400 / $143.9000 | Buy Now |
DISTI #
DUB01CD4810V
|
TME | Current monitoring relay, AC/DC voltage, 24÷48VAC, 24÷48VDC Min Qty: 1 | 0 |
|
$136.9300 / $157.9900 | RFQ |
DISTI #
C1S155600011089
|
Chip1Stop | Power Relays RoHS: Compliant | 5 |
|
$151.0000 / $173.0000 | Buy Now |
|
Master Electronics | VOLTAGE LEVEL RELAY REV.4 RoHS: Compliant |
6 In Stock |
|
$149.6000 / $174.4900 | Buy Now |