Part Details for DUB01CB2310V by Carlo Gavazzi Holding AG
Overview of DUB01CB2310V by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUB01CB2310V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3217
|
Newark | Relay, Voltage Sensing, Spdt, 230Vac, Product Range:Dub01 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:-, Carry Current:8A Rohs Compliant: Yes |Carlo Gavazzi DUB01CB2310V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.1000 / $180.5000 | Buy Now |
DISTI #
225-DUB01CB2310V
|
Mouser Electronics | Industrial Relays 115-230V VOLT.LEVEL RLY RoHS: Compliant | 1 |
|
$160.6400 / $180.5000 | Buy Now |
DISTI #
70014521
|
RS | Relay, Monitoring, DIN Rail, SPDT, Supply: 115/230VAC. Measures: 0.1-10VAC/VDC | Carlo Gavazzi Inc. DUB01CB2310V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$147.2900 / $184.1100 | Buy Now |
|
Onlinecomponents.com | Voltage Monitoring Relay - DUB01 Series - SPDT - 8 A - DIN Rail - 250 VAC - Screw. RoHS: Compliant |
17 Partner Stock |
|
$155.0400 / $171.7900 | Buy Now |
DISTI #
DUB01CB2310V
|
TME | Module: current monitoring relay, AC/DC voltage, 115/230VAC Min Qty: 1 | 0 |
|
$132.5000 / $152.8800 | RFQ |
|
Master Electronics | Voltage Monitoring Relay - DUB01 Series - SPDT - 8 A - DIN Rail - 250 VAC - Screw. RoHS: Compliant |
17 Partner Stock |
|
$155.0400 / $171.7900 | Buy Now |