Part Details for DUALLED-13080 by Wakefield-Vette
Overview of DUALLED-13080 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUALLED-13080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1389
|
Newark | Led Heat Sink, Alum, 0.83C/W, 130X80Mm, Product Range:Dual Led Series, For Use With:Smd Led Arrays, Cobs And Driverless Ac-Led S, Heat Sink Material:Aluminium, Thermal Resistance:0.83°C/W, External Height:80Mm Rohs Compliant: Yes |Wakefield Thermal DUALLED-13080 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4400 | Buy Now |
DISTI #
345-1881-ND
|
DigiKey | LED FAN HEAT SINK 130X80MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
306 In Stock |
|
$64.5090 / $68.8100 | Buy Now |
DISTI #
567-DUALLED-13080
|
Mouser Electronics | Heat Sinks - LED Dual Mode Active/Passive LED Heat Sink with Fan Attachment, 130mm dia., 80mm H RoHS: Compliant | 4 |
|
$60.6400 / $68.7900 | Buy Now |
DISTI #
74654474
|
RS | Dual Mode Active- Passive LED Heat Sink with Fan Attachment | Wakefield DUALLED-13080 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$85.1600 | RFQ |
|
Future Electronics | DUAL LED Series 34W 12V 2100 RPM 80 x 25mm Heat Sinks - LED with Fan Attachment RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$59.4600 | Buy Now |
|
Future Electronics | DUAL LED Series 34W 12V 2100 RPM 80 x 25mm Heat Sinks - LED with Fan Attachment RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$59.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.9700 / $158.4000 | Buy Now |
DISTI #
DUALLED-13080
|
TME | Heatsink, Ø: 130mm, H: 80mm, 0.83K/W, Shape: round Min Qty: 1 | 17 |
|
$57.5000 / $68.1400 | Buy Now |