Part Details for DUALLED-13030 by Wakefield-Vette
Overview of DUALLED-13030 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DUALLED-13030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1387
|
Newark | Led Heat Sink, Alum, 2.8C/W, 130 X 30Mm, Product Range:Dual Led Series, For Use With:Smd Led Arrays, Cobs And Driverless Ac-Led S, Heat Sink Material:Aluminium, Thermal Resistance:2.8°C/W, External Height:30Mm Rohs Compliant: Yes |Wakefield Thermal DUALLED-13030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$12.9500 | Buy Now |
DISTI #
345-1879-ND
|
DigiKey | LED FAN HEAT SINK 130X30MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
68 In Stock |
|
$47.8500 / $50.8400 | Buy Now |
DISTI #
567-DUALLED-13030
|
Mouser Electronics | Heat Sinks - LED Dual Mode Active/Passive LED Heat Sink with Fan Attachment, 130mm dia., 30mm H RoHS: Compliant | 122 |
|
$42.3500 / $50.8400 | Buy Now |
DISTI #
74654472
|
RS | Dual Mode Active- Passive LED Heat Sink with Fan Attachment | Wakefield DUALLED-13030 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3300 | RFQ |
|
Future Electronics | DUAL LED Series 102W 12V 2100 RPM 80 x 25mm Heat Sinks - LED with Fan Attachment RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$41.4700 | Buy Now |
|
Future Electronics | DUAL LED Series 102W 12V 2100 RPM 80 x 25mm Heat Sinks - LED with Fan Attachment RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$41.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5300 / $110.1500 | Buy Now |
DISTI #
DUALLED-13030
|
TME | Heatsink, LED, L: 130mm, W: 130mm, H: 30mm, black, Shape: round Min Qty: 1 | 0 |
|
$38.5100 / $53.3200 | RFQ |