There are no models available for this part yet.
Overview of DU2805S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DU2805S by TE Connectivity
Part Data Attributes for DU2805S by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Additional Feature
|
LOW NOISE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
65 V
|
Drain Current-Max (ID)
|
1.4 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
2.4 pF
|
Highest Frequency Band
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code
|
O-CRFM-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
15.8 W
|
Power Gain-Min (Gp)
|
11 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for DU2805S
This table gives cross-reference parts and alternative options found for DU2805S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DU2805S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933817030112 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-4, FET RF Power | NXP Semiconductors | DU2805S vs 933817030112 |
SD2900 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, M113, 4 PIN | STMicroelectronics | DU2805S vs SD2900 |
MRF134 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-07, 4 PIN | Motorola Mobility LLC | DU2805S vs MRF134 |
BLF242,112 | BLF242 | NXP Semiconductors | DU2805S vs BLF242,112 |
VFT5-28SL | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | Advanced Semiconductor Inc | DU2805S vs VFT5-28SL |
BLF242 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, SOT-123A, 4 PIN, FET RF Power | NXP Semiconductors | DU2805S vs BLF242 |
Related Parts for DU2805S
-
MKE06Z128VLK4Microcontrollers
-
DU2810SRF Power Field-Effect Transistors
-
E2J-W20MAOther Analog ICs
-
EMVE160ADA470MF55GFixed Capacitors
-
CMSH3-100MRectifier Diodes
-
IFX1050GVIONetwork Interfaces
-
DU1P0-24S15Power Supply Modules
-
DSP56303AG100Digital Signal Processors
-
DSD1700EDigital to Analog Converters