Part Details for DU-22AFFM-SL7A04 by Amphenol Corporation
Overview of DU-22AFFM-SL7A04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DU-22AFFM-SL7A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DU-22AFFM-SL7A04
|
Avnet Americas | Cable Assembly UL 2464 26AWG 4m 22 Position Circular Receptacle - Trays (Alt: DU-22AFFM-SL7A04) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$24.5434 | Buy Now |
DISTI #
523-DU-22AFFM-SL7A04
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Large Size, Plastic, 2A, 22 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 RoHS: Compliant | 0 |
|
$36.0100 / $47.6400 | Order Now |