Part Details for DTZM3-13M by Rhombus Industries Inc
Results Overview of DTZM3-13M by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTZM3-13M Information
DTZM3-13M by Rhombus Industries Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DTZM3-13M
DTZM3-13M CAD Models
DTZM3-13M Part Data Attributes
|
DTZM3-13M
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DTZM3-13M
Rhombus Industries Inc
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8, 0.335 INCH HEIGHT, DIP-14/8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Part Package Code | DIP | |
Package Description | 0.335 INCH HEIGHT, DIP-14/8 | |
Pin Count | 14/8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T8 | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 8.509 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 13 ns | |
Width | 7.62 mm |
Alternate Parts for DTZM3-13M
This table gives cross-reference parts and alternative options found for DTZM3-13M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTZM3-13M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAMDM-13 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8, LOW PROFILE, PLASTIC, DIP-8 | DTZM3-13M vs FAMDM-13 |
FAIDM-13G | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, SMD-14/8 | DTZM3-13M vs FAIDM-13G |
AMDM-13 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8, PLASTIC, DIP-8 | DTZM3-13M vs AMDM-13 |
AMDM-13J | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, LOW PROFILE, PLASTIC, SMD-8 | DTZM3-13M vs AMDM-13J |
DTZM1-13 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8, DIP-14/8 | DTZM3-13M vs DTZM1-13 |
FSIDM-13 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SIP-8 | DTZM3-13M vs FSIDM-13 |
AIDM-13J | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8, LOW PROFILE, PLASTIC, SMD-14/8 | DTZM3-13M vs AIDM-13J |
FAIDM-13 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8, PLASTIC, DIP-14/8 | DTZM3-13M vs FAIDM-13 |
SIDM-13 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PSIP8, 0.180 INCH, PLASTIC, MODULE, SIP-8 | DTZM3-13M vs SIDM-13 |