Part Details for DTVS22SP4UR-7 by Diodes Incorporated
Overview of DTVS22SP4UR-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTVS22SP4UR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DTVS22SP4UR-7CT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1150 / $0.3900 | Buy Now |
DISTI #
DTVS22SP4UR-7
|
Avnet Americas | Diode TVS Single Uni-Directional 22V 400W 2-Pin SOD-123F T/R - Tape and Reel (Alt: DTVS22SP4UR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 753000 Factory Stock |
|
$0.1141 / $0.1348 | Buy Now |
DISTI #
621-DTVS22SP4UR-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes General Protection PP F RoHS: Compliant | 0 |
|
$0.1140 / $0.3900 | Order Now |
|
Bristol Electronics | 6000 |
|
RFQ |
Part Details for DTVS22SP4UR-7
DTVS22SP4UR-7 CAD Models
DTVS22SP4UR-7 Part Data Attributes
|
DTVS22SP4UR-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DTVS22SP4UR-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-05-16 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL |