Part Details for DTV110D by STMicroelectronics
Overview of DTV110D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTV110D
DTV110D CAD Models
DTV110D Part Data Attributes:
|
DTV110D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DTV110D
STMicroelectronics
6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, TO-220AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.115 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |