Part Details for DTT35-A3A111DB2AAB (ALTERNATE: DTT35-A3A111DB2AAB) by Endress+Hauser Management AG
Overview of DTT35-A3A111DB2AAB (ALTERNATE: DTT35-A3A111DB2AAB) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTT35-A3A111DB2AAB (ALTERNATE: DTT35-A3A111DB2AAB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74831346
|
RS | Flow switch Flowphant, plug ISO4400 NPT1/2, 30mm, 6mm, 18-30VDC, 1x switch PNP | Endress+Hauser DTT35-A3A111DB2AAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$530.1900 | RFQ |