Part Details for DTT-20-03 by TE Connectivity
Overview of DTT-20-03 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTT-20-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141383-ND
|
DigiKey | CRIMP TOOL Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$544.1270 / $606.4500 | Buy Now |
DISTI #
DTT-20-03
|
Avnet Americas | Crimp Tool Manual Releasable and Adjustable Removable/Interchangeable Die Set - Bulk (Alt: DTT-20-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$437.9200 / $454.6548 | Buy Now |
DISTI #
571-DTT-20-03
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL RoHS: Compliant | 8 |
|
$535.5700 / $584.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$476.8300 | Buy Now |
DISTI #
DCHDTT-20-03
|
Heilind Electronics | CRIMP TOOL | Americas - 0 in Stock |
|
$612.0000 / $782.0000 | Buy Now |
DISTI #
AMPDTT-20-03
|
Heilind Electronics | CRIMP TOOL | Americas - 0 in Stock |
|
$527.8500 / $586.5001 | Buy Now |
|
Onlinecomponents.com | CRIMP TOOL RoHS: Compliant |
2 In Stock |
|
$524.3200 / $567.8700 | Buy Now |
DISTI #
77377273
|
Verical | Spare And Wear Tooling RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 1 |
|
$681.6160 / $738.2310 | Buy Now |
DISTI #
DTT-20-03
|
TTI | Crimpers / Crimping Tools CRIMP TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$490.4300 / $515.1300 | Buy Now |
DISTI #
AMPDTT-20-03
|
Interstate Connecting Components | CRIMP TOOL | 0 |
|
$527.8500 / $586.5001 | Buy Now |
Part Details for DTT-20-03
DTT-20-03 CAD Models
DTT-20-03 Part Data Attributes
|
DTT-20-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTT-20-03
TE Connectivity
CRIMP TOOL Tool Grade:Commercial Crimp Tooling;Ratchet Configuration:Operator Releasable & Adjustable;Die Sets Type:Removable/Interchangeable;Calibration Certificate:No;Power Type:Manual Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Portable Crimp Tool | Part# DTT-20-03 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |