There are no models available for this part yet.
Overview of DTSML-32Y-V-T/R by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTSML-32Y-V-T/R by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
113-DTSML32YVTR
|
Mouser Electronics | Tactile Switches SMT Type 3.5*6 RoHS: Compliant | 0 |
|
$0.2050 / $0.4500 | Order Now | |
Ozdisan Elektronik | SWITCH TACT 3.50x6.00 5.00mm 520gF SMT V/T | 0 |
|
$0.2974 / $0.3420 | RFQ |
CAD Models for DTSML-32Y-V-T/R by Diptronics Manufacturing Inc
Part Data Attributes for DTSML-32Y-V-T/R by Diptronics Manufacturing Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Diptronics
|
Switch Type
|
KEYPAD SWITCH
|
Alternate Parts for DTSML-32Y-V-T/R
This table gives cross-reference parts and alternative options found for DTSML-32Y-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSML-32Y-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-MF-32N-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSML-32Y-V-T/R vs DTS-MF-32N-Q-T/R |
DTSGZML-63N-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSML-32Y-V-T/R vs DTSGZML-63N-V |
DTSML-32S-V-T/R | Keypad Switch, | Diptronics Manufacturing Inc | DTSML-32Y-V-T/R vs DTSML-32S-V-T/R |
DTSGZML-63R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSML-32Y-V-T/R vs DTSGZML-63R-Q-T/R |
DTS-M-32S-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight, | Diptronics Manufacturing Inc | DTSML-32Y-V-T/R vs DTS-M-32S-V-B |
DTS-M-32R-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight, | Diptronics Manufacturing Inc | DTSML-32Y-V-T/R vs DTS-M-32R-V-T/R |
DTSGZML-63K-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSML-32Y-V-T/R vs DTSGZML-63K-V |
DTS-M-32R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSML-32Y-V-T/R vs DTS-M-32R-Q-T/R |
DTS-ML-32N-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight, | Diptronics Manufacturing Inc | DTSML-32Y-V-T/R vs DTS-ML-32N-V-T/R |
DTSML-32N-V-T/R | Keypad Switch, | Diptronics Manufacturing Inc | DTSML-32Y-V-T/R vs DTSML-32N-V-T/R |