Part Details for DTSMG-648R-V-T/R by Diptronics Manufacturing Inc
Results Overview of DTSMG-648R-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTSMG-648R-V-T/R Information
DTSMG-648R-V-T/R by Diptronics Manufacturing Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DTSMG-648R-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTSMG-648R-V-T/R
|
Avnet Abacus | Switch Tactile NO SPST Round Button Gull Wing 005A 12VDC 100000Cycle 254N SMD TR - Tape and Reel (Al... more RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |