-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5644RBRMZ-3REEL7 | Analog Devices | Quad 3V 14bit SPI DAC with ref | |
AD5644RBRMZ-3 | Analog Devices | Quad 3V 14bit SPI DAC with ref | |
AD5644RBRMZ-5 | Analog Devices | Quad 5V 14bit SPI DAC with ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSM644RVTR
|
Mouser Electronics | Tactile Switches Surface Mounting Type 6*6 RoHS: Compliant | 3506 |
|
$0.2100 / $0.4600 | Buy Now |
DISTI #
DTSM-644R-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 2.55N SMD T/R - Tape and Reel (Alt: DTSM-644R-V-T/R) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 67900 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1100 |
|
$0.7500 / $1.1500 | Buy Now |
|
New Advantage Corporation | SWITCH TACT 6.00x6.00 7.30mm 260gF SMT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3462 |
|
$0.2097 / $0.2247 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 7.30mm 260gF SMT V/T | 4362 |
|
$0.1573 / $0.1809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTSM-644R-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSM-644R-V-T/R
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |