Part Details for DTSM-32R-V-T/R by Diptronics Manufacturing Inc
Overview of DTSM-32R-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSM-32R-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSM32RVTR
|
Mouser Electronics | Tactile Switches SMT Type 3.5*6 RoHS: Compliant | 0 |
|
$0.2000 / $0.4400 | Order Now |
DISTI #
DTSM-32R-V-T/R
|
Avnet Abacus | - Tape and Reel (Alt: DTSM-32R-V-T/R) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | SWITCH TACT 3.50x6.00 5.00mm 260gF SMT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2196 |
|
$0.1896 / $0.2031 | Buy Now |
Part Details for DTSM-32R-V-T/R
DTSM-32R-V-T/R CAD Models
DTSM-32R-V-T/R Part Data Attributes
|
DTSM-32R-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSM-32R-V-T/R
Diptronics Manufacturing Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for DTSM-32R-V-T/R
This table gives cross-reference parts and alternative options found for DTSM-32R-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSM-32R-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGZML-63N-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSM-32R-V-T/R vs DTSGZML-63N-V-B |
DTSMF-32N-V-T/R | Keypad Switch, | Diptronics Manufacturing Inc | DTSM-32R-V-T/R vs DTSMF-32N-V-T/R |
DTSGZML-63K-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DTSM-32R-V-T/R vs DTSGZML-63K-V |
DTS-MF-32R-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSM-32R-V-T/R vs DTS-MF-32R-V-T/R |
DTSML-32R-V-T/R | Keypad Switch, | Diptronics Manufacturing Inc | DTSM-32R-V-T/R vs DTSML-32R-V-T/R |
DTS-MF-32R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSM-32R-V-T/R vs DTS-MF-32R-Q-T/R |
DTSML-32S-V-T/R | Keypad Switch, | Diptronics Manufacturing Inc | DTSM-32R-V-T/R vs DTSML-32S-V-T/R |
DTS-M-32R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSM-32R-V-T/R vs DTS-M-32R-Q-T/R |
DTSGZML-63N-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSM-32R-V-T/R vs DTSGZML-63N-Q-B |
DTS-MF-32N-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSM-32R-V-T/R vs DTS-MF-32N-Q-T/R |