Part Details for DTSM-25S-V-B by Diptronics Manufacturing Inc
Overview of DTSM-25S-V-B by Diptronics Manufacturing Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for DTSM-25S-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSM-25S-V-B
|
Mouser Electronics | Tactile Switches 12SQ 320gf SALMN SMT RoHS: Compliant | 0 |
|
$0.3100 / $0.6800 | Order Now |
DISTI #
DTSM-25S-V-B
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 3.2N Min Qty: 5 | 1784 |
|
$0.3910 / $0.5980 | Buy Now |
DISTI #
DTSM-25S-V-B
|
Avnet Abacus | Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 3.14N SMD Tube (Alt: DTSM-25S-V-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 12.00x12.00 8.50mm 320gF SMT V/T | 0 |
|
$0.4417 / $0.5080 | RFQ |
Part Details for DTSM-25S-V-B
DTSM-25S-V-B CAD Models
DTSM-25S-V-B Part Data Attributes
|
DTSM-25S-V-B
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSM-25S-V-B
Diptronics Manufacturing Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Actuator Color | SALMON | |
Actuator Material | PHOSPHOR BRONZE | |
Actuator Travel | 0.35 mm | |
Actuator Type | DOME TYPE | |
Body Breadth | 12 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | METAL | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | METAL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |