-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE, INLINE, KEY A Connector Style:Housing for male terminals;Mating Pin Diameter:8 mm;Mating Pin Diameter:.314 in;Connector System:Wire-to-Wire;Number of Positions:1 Housing for male terminals 8 mm .314" Wire-to-Wire | Automotive & Truck & Bus & Off-Road Housing | Part# DTSK04-1-08PA | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA178L08PA-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators | |
HM2P08PA5110AALF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,250 Mating cycles and with increased protection against fretting corrosion and ROHS Compliant | |
RJHSEJ08PA1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, No Shield, No LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1959-ND
|
DigiKey | CONN RCPT HSG FMALE 1POS INLINE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
242 In Stock |
|
$6.7001 / $14.0300 | Buy Now |
DISTI #
571-DTSK04-1-08PA
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 46 |
|
$14.1800 / $19.7300 | Buy Now |
|
Future Electronics | RECEPTACLE, INLINE, KEY A RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Container: Bag | 0Bag |
|
$15.1600 / $15.8300 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE, INLINE, KEY A RoHS: Compliant | 0 |
|
$8.8100 / $18.2100 | Buy Now |
DISTI #
DTSK04-1-08PA
|
Avnet Abacus | (Alt: DTSK04-1-08PA) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE, INLINE, KEY A RoHS: Compliant | 0 |
|
$8.8100 / $18.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTSK04-1-08PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTSK04-1-08PA
TE Connectivity
RECEPTACLE, INLINE, KEY A Connector Style:Housing for male terminals;Mating Pin Diameter:8 mm;Mating Pin Diameter:.314 in;Connector System:Wire-to-Wire;Number of Positions:1 Housing for male terminals 8 mm .314" Wire-to-Wire | Automotive & Truck & Bus & Off-Road Housing | Part# DTSK04-1-08PA | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.091 inch | |
Body Depth | 1.091 inch | |
Body Length | 3.166 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.322 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 150A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 150 A | |
Rated Voltage | 250 V |