Part Details for DTS3141A115LG by Hammond Manufacturing
Overview of DTS3141A115LG by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS3141A115LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9425
|
Newark | Indoor Ac, 4100 Btu, Galv Steel, Lt Gry, Product Range:Dts Series, Enclosure Material:Galvanized Steel, Cooling Capacity:4100Btu, External Height - Metric:748.17Mm, External Width - Metric:395Mm, External Depth - Metric:292.18Mm Rohs Compliant: Yes |Hammond DTS3141A115LG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,539.0600 | Buy Now |
DISTI #
4917-DTS3141A115LG-ND
|
DigiKey | AIR CONDITIONER 4000BTU SIDE MT Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$3,975.2000 | Buy Now |
DISTI #
546-DTS3141A115LG
|
Mouser Electronics | Racks & Rack Cabinet Accessories AC Unit 4,000 BTU/H 115 V - NEMA 12 - Lt. Gray RoHS: Compliant | 0 |
|
$3,783.2100 | Order Now |
DISTI #
70320785
|
RS | Air Conditioner, Indoor, Side Mounting, Climate Control, Gray, NEMA 12 | Hammond Manufacturing DTS3141A115LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,522.5300 / $3,707.9300 | RFQ |
|
Onlinecomponents.com | air conditioner RoHS: Compliant | 2 Factory Stock |
|
$2,634.1700 / $2,699.2100 | Buy Now |
|
Powell Electronics | AIR CONDIT 4000BTU 115V LG Min Qty: 1 | 1 |
|
$3,975.2000 | Buy Now |
|
Master Electronics | air conditioner RoHS: Compliant | 2 Factory Stock |
|
$2,634.1700 / $2,699.2100 | Buy Now |
Part Details for DTS3141A115LG
DTS3141A115LG CAD Models
DTS3141A115LG Part Data Attributes
|
DTS3141A115LG
Hammond Manufacturing
Buy Now
|
Compare Parts:
DTS3141A115LG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |