Part Details for DTS26Z15-35BD by TE Connectivity
Overview of DTS26Z15-35BD by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99135BDRZ-T | Renesas Electronics Corporation | DrMOS (Driver + FET), QFN, / |
Price & Stock for DTS26Z15-35BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26Z15-35BD
|
FDH Electronics | Connector Min Qty: 1 | 66 |
|
$28.8110 / $38.2400 | Buy Now RFQ |
Part Details for DTS26Z15-35BD
DTS26Z15-35BD CAD Models
DTS26Z15-35BD Part Data Attributes
|
DTS26Z15-35BD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26Z15-35BD
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for DTS26Z15-35BD
This table gives cross-reference parts and alternative options found for DTS26Z15-35BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26Z15-35BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1426FD35BZ | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z15-35BD vs CJ1426FD35BZ |
CJ1426TD35BD | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z15-35BD vs CJ1426TD35BD |
EN3645F6DN35BD | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | DTS26Z15-35BD vs EN3645F6DN35BD |
CJ1426FD35BD | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26Z15-35BD vs CJ1426FD35BD |
D38999/26YD35BD | MIL Series Connector | Amphenol Corporation | DTS26Z15-35BD vs D38999/26YD35BD |
D38999/26SD35BD | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | DTS26Z15-35BD vs D38999/26SD35BD |
D38999/26FD35BD | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | DTS26Z15-35BD vs D38999/26FD35BD |
D38999/26ZD35BD | MIL Series Connector | TE Connectivity | DTS26Z15-35BD vs D38999/26ZD35BD |
D38999/26GD35BD | MIL Series Connector | TE Connectivity | DTS26Z15-35BD vs D38999/26GD35BD |
TVS06RF15-35BD | MIL Series Connector | Amphenol Corporation | DTS26Z15-35BD vs TVS06RF15-35BD |