Part Details for DTS26W2544420PNP16 by TE Connectivity
Overview of DTS26W2544420PNP16 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DTS26W2544420PNP16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W2544420PNP16
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 8 Position Pin Contact Cable Mount Crimp - Bulk (Alt: DTS26W2544420PNP16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-S26W2544420PNP16
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY 2 X4. 4X20 RoHS: Compliant | 0 |
|
$218.8700 / $235.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$188.6700 / $351.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$188.6700 / $351.2600 | Buy Now |
Part Details for DTS26W2544420PNP16
DTS26W2544420PNP16 CAD Models
DTS26W2544420PNP16 Part Data Attributes
|
DTS26W2544420PNP16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W2544420PNP16
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 44 | |
Unique Insert Number | 44-20 |
Alternate Parts for DTS26W2544420PNP16
This table gives cross-reference parts and alternative options found for DTS26W2544420PNP16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W2544420PNP16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26W2544420PNS04 | MIL Series Connector | TE Connectivity | DTS26W2544420PNP16 vs DTS26W2544420PNS04 |
DTS26W2544420PN025 | MIL Series Connector | TE Connectivity | DTS26W2544420PNP16 vs DTS26W2544420PN025 |
DTS26W2544420PN004 | MIL Series Connector | TE Connectivity | DTS26W2544420PNP16 vs DTS26W2544420PN004 |