Part Details for DTS26W2544420PN004 by TE Connectivity
Overview of DTS26W2544420PN004 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DTS26W2544420PN004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W2544420PN004
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 8 Position Pin Contact Cable Mount Crimp - Bulk (Alt: DTS26W2544420PN004) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-S26W2544420PN004
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASY SIZE 4 PINS 6.8 MAX CABLE RoHS: Compliant | 0 |
|
$395.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$189.0600 / $257.8700 | Buy Now |
DISTI #
DTS26W2544420P-0
|
TME | DTS26W2544420PN004 Min Qty: 1 | 1 |
|
$271.8960 | Buy Now |
DISTI #
C1S114412408481
|
Chip1Stop | Connector Circular RoHS: Compliant | 1 |
|
$286.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$189.0600 / $257.8700 | Buy Now |
Part Details for DTS26W2544420PN004
DTS26W2544420PN004 CAD Models
DTS26W2544420PN004 Part Data Attributes
|
DTS26W2544420PN004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W2544420PN004
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 44 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 56 | |
Unique Insert Number | 44-20 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS26W2544420PN004
This table gives cross-reference parts and alternative options found for DTS26W2544420PN004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W2544420PN004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26W2544420PN025 | MIL Series Connector | TE Connectivity | DTS26W2544420PN004 vs DTS26W2544420PN025 |
YDTS26W2544420PN04 | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | DTS26W2544420PN004 vs YDTS26W2544420PN04 |