Part Details for DTS26W15-05SN-3028 by TE Connectivity
Overview of DTS26W15-05SN-3028 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for DTS26W15-05SN-3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26W1505SN3028
|
Mouser Electronics | Circular MIL Spec Connector DTS 5C 5#16 SKT PLUG | 0 |
|
$139.3900 | Order Now |
Part Details for DTS26W15-05SN-3028
DTS26W15-05SN-3028 CAD Models
DTS26W15-05SN-3028 Part Data Attributes
|
DTS26W15-05SN-3028
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W15-05SN-3028
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Shell Size | 15 | |
Unique Insert Number | 15-05 |
Alternate Parts for DTS26W15-05SN-3028
This table gives cross-reference parts and alternative options found for DTS26W15-05SN-3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W15-05SN-3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26Z15-05SN-3028 | MIL Series Connector | TE Connectivity | DTS26W15-05SN-3028 vs DTS26Z15-05SN-3028 |
DTS26F15-05SN-3028 | MIL Series Connector | TE Connectivity | DTS26W15-05SN-3028 vs DTS26F15-05SN-3028 |