Part Details for DTS26W13-35BN [V001] by TE Connectivity
Overview of DTS26W13-35BN [V001] by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7335BN-AA-AZ | Renesas Electronics Corporation | 310 nm InGaAsP MQW-FP Laser Diode Coaxial Module with Monitor PD for OTDR Application | |
NX7535BN-AA-AZ | Renesas Electronics Corporation | 550 nm InGaAsP MQW-FP Laser Diode Coaxial Module with Monitor PD for OTDR Application |
Price & Stock for DTS26W13-35BN [V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W13-35BN[V001]-ND
|
DigiKey | STRAIGHT PLUG ASSY Min Qty: 79 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.4910 | Buy Now |