There are no models available for this part yet.
Overview of DTS26W11-98AC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1098ACN8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co | |
LTC1098ACS8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co | |
ADP198ACBZ-11-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 1ms |
Price & Stock for DTS26W11-98AC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-DTS26W11-98AC
|
Mouser Electronics | Circular MIL Spec Connector DTS 6C 6#20 PIN RoHS: Not Compliant | 0 |
|
$48.2300 / $59.8600 | Order Now | |
DISTI #
DTS26W11-98AC
|
FDH Electronics | Connector Min Qty: 1 | 475 |
|
$21.6150 / $28.6890 | Buy Now RFQ |
CAD Models for DTS26W11-98AC by TE Connectivity
Part Data Attributes for DTS26W11-98AC by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|