Part Details for DTS26W11-35PD-6139 by TE Connectivity
Overview of DTS26W11-35PD-6139 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
72132L35PDG | Renesas Electronics Corporation | FIFO |
Price & Stock for DTS26W11-35PD-6139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W11-35PD-6139-ND
|
DigiKey | PLUG ASSY Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6540 | Buy Now |
DISTI #
DTS26W11-35PD-6139
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 13 Position Pin Contact Cable Mount - Bulk (Alt: DTS26W11-35PD-6139) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS26W1135PD6139
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$106.6800 | Order Now |
Part Details for DTS26W11-35PD-6139
DTS26W11-35PD-6139 CAD Models
DTS26W11-35PD-6139 Part Data Attributes
|
DTS26W11-35PD-6139
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W11-35PD-6139
TE Connectivity
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Plug
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |