Part Details for DTS26W11-05SN by TE Connectivity
Overview of DTS26W11-05SN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V2305SNTGK | Renesas Electronics Corporation | High-Performance 1:5 Clock Buffer | |
5V2305SNTGK8 | Renesas Electronics Corporation | High-Performance 1:5 Clock Buffer |
Price & Stock for DTS26W11-05SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W11-05SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: DTS26W11-05SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$138.2842 / $166.4098 | Buy Now |
DISTI #
571-DTS26W11-05SN
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$153.6300 | Order Now |
DISTI #
DCHDTS26W11-05SN
|
Heilind Electronics | RFI PLUG 38999 SIII 11-5SKT,5#20 | Americas - 43 in Stock |
|
$132.9774 / $169.9156 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY | 0 |
|
$148.0900 / $405.6600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$52.0000 | Buy Now | |
DISTI #
DCHDTS26W11-05SN
|
Interstate Connecting Components | RFI PLUG 38999 SIII 11-5SKT,5#20 | 129 |
|
$132.9817 / $169.9210 | Buy Now |
DISTI #
DTS26W11-05SN
|
FDH Electronics | Connector Min Qty: 1 | 1 |
|
$24.7370 / $32.8320 | Buy Now RFQ |
|
Master Electronics | PLUG ASSY | 0 |
|
$148.0900 / $405.6600 | Buy Now |
Part Details for DTS26W11-05SN
DTS26W11-05SN CAD Models
DTS26W11-05SN Part Data Attributes
|
DTS26W11-05SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W11-05SN
TE Connectivity
(DTS26W11-05SN) PLUG ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS26W11-05SN
This table gives cross-reference parts and alternative options found for DTS26W11-05SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W11-05SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26SB5SN | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26W11-05SN vs D38999/26SB5SN |
TVS06RF-11-5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | DTS26W11-05SN vs TVS06RF-11-5SN |
D38999/26TB5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26W11-05SN vs D38999/26TB5SN |
DTS26W11-05SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | DTS26W11-05SN vs DTS26W11-05SN |
D38999/26W-B-5SN | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Plug | HiRel Connectors Inc | DTS26W11-05SN vs D38999/26W-B-5SN |
DTS26F11-05SN | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | DTS26W11-05SN vs DTS26F11-05SN |
D38999/26KB5S | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26W11-05SN vs D38999/26KB5S |
D38999/26JB5SN | 5 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | DTS26W11-05SN vs D38999/26JB5SN |
D38999/26KB5SN | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26W11-05SN vs D38999/26KB5SN |
D38999/26JB5SN | MIL Series Connector | TE Connectivity | DTS26W11-05SN vs D38999/26JB5SN |