Part Details for DTS26W11-02SN by TE Connectivity
Overview of DTS26W11-02SN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO | |
BQ2002SNTR | Texas Instruments | NiCd/NiMH charge controller with negative dV and peak voltage detection termination 8-SOIC 0 to 70 | |
BQ2002SNG4 | Texas Instruments | NiCd/NiMH charge controller with negative dV and peak voltage detection termination 8-SOIC 0 to 70 |
Price & Stock for DTS26W11-02SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W11-02SN-ND
|
DigiKey | PLUG ASSY Min Qty: 50 Lead time: 34 Weeks Container: Bag | Temporarily Out of Stock |
|
$155.9610 | Buy Now |
DISTI #
571-DTS26W11-02SN
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$139.4200 | Order Now |
|
Onlinecomponents.com | PLUG ASSY | 0 |
|
$151.6000 / $415.2800 | Buy Now |
|
Master Electronics | PLUG ASSY | 0 |
|
$151.6000 / $415.2800 | Buy Now |
Part Details for DTS26W11-02SN
DTS26W11-02SN CAD Models
DTS26W11-02SN Part Data Attributes
|
DTS26W11-02SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W11-02SN
TE Connectivity
MIL Series Connector
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS26W11-02SN
This table gives cross-reference parts and alternative options found for DTS26W11-02SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W11-02SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26K-B-2SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Plug | DTS26W11-02SN vs D38999/26K-B-2SN |
D38999/26FB2SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | DTS26W11-02SN vs D38999/26FB2SN |
D38999/26FB2S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | DTS26W11-02SN vs D38999/26FB2S |
8D511J02JN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | DTS26W11-02SN vs 8D511J02JN |
D38999/26F-B-2SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Plug | DTS26W11-02SN vs D38999/26F-B-2SN |
D38999/26KB2SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | DTS26W11-02SN vs D38999/26KB2SN |
D38999/26JB2SN | TE Connectivity | Check for Price | MIL Series Connector | DTS26W11-02SN vs D38999/26JB2SN |
D38999/26MB2SN | TE Connectivity | Check for Price | MIL Series Connector | DTS26W11-02SN vs D38999/26MB2SN |
DTS26F11-02SN | TE Connectivity | Check for Price | MIL Series Connector | DTS26W11-02SN vs DTS26F11-02SN |