Part Details for DTS26W09-98SA V001 by TE Connectivity
Overview of DTS26W09-98SA V001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2598S-ADJ/NOPB | Texas Instruments | 4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-DDPAK/TO-263 -40 to 125 | |
DS90LV001TLD/NOPB | Texas Instruments | 800-Mbps LVDS buffer 8-WSON -40 to 85 | |
DS90LV001TLDX/NOPB | Texas Instruments | 800-Mbps LVDS buffer 8-WSON -40 to 85 |
Price & Stock for DTS26W09-98SA V001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTS26W09-98SA V001
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS26W09-98SA V001
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now |