Part Details for DTS26T13-98SE by TE Connectivity
Overview of DTS26T13-98SE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8698SEV-1#TRPBF | Analog Devices | 5V/ 3A, USB charger with cable | |
LT8698SEV#WPBF | Analog Devices | 5V/ 3A, USB charger with cable | |
LT8698SEV#PBF | Analog Devices | 5V/ 3A, USB charger with cable |
Price & Stock for DTS26T13-98SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26T13-98SE
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$97.6100 | Order Now |
DISTI #
DTS26T13-98SE
|
FDH Electronics | Connector Min Qty: 1 | 11 |
|
$34.2470 / $45.4550 | Buy Now RFQ |
Part Details for DTS26T13-98SE
DTS26T13-98SE CAD Models
DTS26T13-98SE Part Data Attributes
|
DTS26T13-98SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26T13-98SE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS26T13-98SE
This table gives cross-reference parts and alternative options found for DTS26T13-98SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26T13-98SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJB6T13J98JE | MIL Series Connector, | ITT Interconnect Solutions | DTS26T13-98SE vs KJB6T13J98JE |
ACT26JC98JE | MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | DTS26T13-98SE vs ACT26JC98JE |
D38999/26MC98SE | MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | DTS26T13-98SE vs D38999/26MC98SE |
DTS26G13-98JE | MIL Series Connector | TE Connectivity | DTS26T13-98SE vs DTS26G13-98JE |
D38999/26LC98JE | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | DTS26T13-98SE vs D38999/26LC98JE |
D38999/26ZC98JE | MIL Series Connector | Amphenol Corporation | DTS26T13-98SE vs D38999/26ZC98JE |
D38999/26GC98SE | MIL Series Connector | TE Connectivity | DTS26T13-98SE vs D38999/26GC98SE |
D38999/26LC98SE | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26T13-98SE vs D38999/26LC98SE |
CTV06RW-13-98SE | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | DTS26T13-98SE vs CTV06RW-13-98SE |
TV06RW-13-98SE | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | DTS26T13-98SE vs TV06RW-13-98SE |